PDP SEO Portlet

AP7340-33FS4-7

LDO Regulator Pos 3.3V 0.15A 4-Pin X2-DFN T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP7340-33FS4-7
Secondary Manufacturer Part#: AP7340-33FS4-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AP7340 is a low dropout regulator with high output voltage accuracy, low RDSON, high PSRR, low output noise and low quiescent current. This regulator is based on a CMOS process.The AP7340 includes a voltage reference, error amplifier, current limit ci

  • Low VIN and wide VIN Range: 1.7V to 5.25V
  • Guarantee Output Current,150mA
  • VOUT accuracy ±1%
  • Ripple Rejection 75dB at 1kHz
  • Low Output Noise, 60µVrms from 10Hz to 100kHz
  • Quiescent Current as low as 35µA

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.08644
10000+
$0.086
20000+
$0.08555
40000+
$0.08511
80000+
$0.08467