PDP SEO Portlet

AP7340-28FS4-7

LDO Regulator Pos 2.8V 0.15A 4-Pin X2-DFN T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP7340-28FS4-7
Secondary Manufacturer Part#: AP7340-28FS4-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AP7340 is a low dropout regulator with high output voltage accuracy, low RDSON, high PSRR, low output noise and low quiescent current. This regulator is based on a CMOS process.The AP7340 includes a voltage reference, error amplifier, current limit circuit and an enable input to turn it on and off. With the integrated resistor network, fixed output voltage versions can be delivered.With its low power consumption and line and load transient response, the AP7340 is well suited for low power handheld communication equipment.The AP7340 is packaged in an X2-DFN1010-4 package and allows for smallest footprint and dense PCB layout.

  • Low VIN and wide VIN Range: 1.7V to 5.25V
  • Guarantee Output Current,150mA
  • VOUT accuracy ±1%
  • Ripple Rejection 75dB at 1kHz
  • Low Output Noise, 60µVrms from 10Hz to 100kHz
  • Quiescent Current as low as 35µA
  • VOUT fixed 1.1V to 3.3V
  • Totally Lead-Free & and Fully RoHS Compliant
  • Halogen and Antimony Free, Green Device

Technical Attributes

Find Similar Parts

Description Value
1 %
5.25 V
1.7 V
1.7 to 5.25 V
Gold over Nickel Palladium
0.1 %/V
1 %/A
260
0.27@150mA V
0.05 mA
Surface Mount
MSL 1 - Unlimited
1
4
1
-40 to 85 °C
85 °C
-40 °C
0.15 A
Fixed
2.8 V
4X2-DFN
4
Positive
1 x 1 x 0.37
2.8V 150mA LDO Voltage Regulators
Industrial
X2-DFN
0.21@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.08526
10000+
$0.08482
20000+
$0.08439
40000+
$0.08396
80000+
$0.08352