PDP SEO Portlet

AP7335-12SNG-7

LDO Regulator Pos 1.2V 0.3A 6-Pin DFN EP T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP7335-12SNG-7
Secondary Manufacturer Part#: AP7335-12SNG-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AP7335 is a 300mA, adjustable and fixed output voltage, low dropout linear regulator. The device included pass element, error amplifier, band-gap, current limit and thermal shutdown circuitry. The device is turned on when EN pin is set to logic high level.The characteristics of low dropout voltage and low quiescent current make it suitable for low power applications, for example, battery powered devices. The typical quiescent current is approximately 35ìA. Built-in current-limit and thermal-shutdown functions prevent IC from damage in fault conditions.This device is available with adjustable output from 0.8V to 5.0V, and fixed version with 0.8V, 1.0V, 1.2V, 1.5V, 1.8V, 2.0V, 2.5V, 2.7V, 2.8V, 3.0V, 3.3V and 3.9V outputs. The AP7335 is available in SOT25 and DFN2020-6 packages.

  • 300mA Low Dropout Regulator with EN
  • Very low IQ: 35µA
  • Wide input voltage range: 2V to 6V
  • Wide adjustable output: 0.8V to 5.0V
  • Fixed output options: 0.8V to 3.9V (0.1V step size possible)
  • High PSRR: 65dB at 1kHz
  • Fast start-up time: 220µs
  • Stable with low ESR, 1µF ceramic output capacitor
  • Excellent Load/Line Transient Response
  • Low dropout: 150mV at 300mA
  • Current limit and short circuit protection
  • Thermal shutdown protection
  • Ambient temperature range: -40°C to 85°C
  • SOT25, and DFN2020-6: Available in Green" Molding Compound (No Br, Sb)
  • Lead Free Finish/ RoHS Compliant
"

Technical Attributes

Find Similar Parts

Description Value
2 %
6 V
2 V
6 to 2 V
251 °C/W
Gold
0.2 %/V
0.6 %
260
0.3@300mA V
0.08 mA
Surface Mount
MSL 1 - Unlimited
1
6
1
-40 to 85 °C
85 °C
-40 °C
0.3 A
Fixed
1.2 V
6DFN EP
6
Positive
2 x 2 x 0.57 mm
1.2V 300mA LDO Voltage Regulators
DFN EP
0.17@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.1031
6000+
$0.10257
12000+
$0.10204
24000+
$0.10152
48000+
$0.10099