PDP SEO Portlet

AP7331-SNG-7

LDO Regulator Pos 0.8V to 5V 0.3A 6-Pin DFN EP T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP7331-SNG-7
Secondary Manufacturer Part#: AP7331-SNG-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AP7331 is a 300mA, adjustable and fixed output voltage, low dropout linear regulator. The device included pass element, error amplifier, band-gap, current limit and thermal shutdown circuitry. The device is turned on when EN pin is set to logic high level.The characteristics of low dropout voltage and low quiescent current make it suitable for low power applications, for example, battery powered devices. The typical quiescent current is approximately 65µA.Built-in current-limit and thermal-shutdown functions prevent IC from damage in fault conditions.

  • 300mA Low Dropout Regulator with EN
  • Very low IQ over full load: 65µA
  • Wide input voltage range: 2V to 6V
  • Wide adjustable output: 0.8V to 5.0V
  • Fixed output options: 1.0V to 3.3V
  • PSRR: 65dB typical at 100Hz
  • Fast start-up time: 80µs
  • Stable with low ESR, 1µF ceramic output capacitor
  • Excellent Load/Line Transient Response
  • Low dropout: 300mV typical at 300mA
  • Current limit protection
  • Short circuit protection
  • Thermal shutdown protection
  • Ambient temperature range: -40ºC to 85°C
  • SOT25 and DFN2020-6: Available in “Green” Molding Compound (No Br, Sb)
  • Lead Free Finish/RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
2 %
300mV @ 300mA
DFN-EP
Surface Mount
6 V
2 V
6 to 2 V
167 °C/W
Gold
0.2 %/V
0.6 %
260
0.55@300mA V
0.075 mA
Surface Mount
MSL 1 - Unlimited
1
6
1
-40 to 85 °C
85 °C
-40 °C
0.3 A
300mA
Adjustable
0.8 to 5 V
5V
800mV
6DFN EP
6
Positive Output
2 x 2 x 0.57 mm
Adj 300mA LDO Voltage Regulators
0.4 V
DFN EP
0.3@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.105
6000+
$0.10208
12000+
$0.10068
24000+
$0.09932
48000+
$0.098