PDP SEO Portlet

AP7315D-30W5-7

LDO Voltage Regulator, Fixed, 1.7V to 5.25V, Single Output, 210mV, 3V, 150mA, 5 Pins, SOT-25

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP7315D-30W5-7
Secondary Manufacturer Part#: AP7315D-30W5-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AP7315D-30W5-7 is a AP7315 series low dropout regulator with high output voltage accuracy, low RDS(ON), high PSRR, low output noise, and low quiescent current. This regulator is based on a CMOS process. The AP7315 includes a voltage reference, error amplifier, current limit circuit, and an enable input to turn it on and off. With the integrated resistor network fixed output voltage versions can be delivered. With its low power consumption and line and load transient response, the AP7315 is well suited for low-power handheld communication equipment. Typical applications include smart phone/PAD, RF supply, cameras, portable videos, portable media players, wireless adapters and wireless communication.

  • Input voltage range from 1.7V to 5.25V
  • 3V fixed output voltage and discharge output
  • 150mA high PSRR low noise LDO with enable
  • 210mV dropout voltage typ at 150mA
  • VOUT accuracy is ±1%
  • 75dB power supply ripple rejection at 1kHz
  • Quiescent current is as low as 35µA
  • ±30ppm/°C output voltage temperature coefficient at IOUT = 30mA, TA = -40°C to +85°C
  • 5 pin SOT25 package
  • Operating ambient temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.1176
6000+
$0.117
12000+
$0.1164
24000+
$0.1158
48000+
$0.1152