PDP SEO Portlet

AP7313-28SRG-7

LDO Regulator Pos 2.8V 0.15A 3-Pin SOT-23R T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP7313-28SRG-7
Secondary Manufacturer Part#: AP7313-28SRG-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AP7313 is a 150mA, fixed output voltage, low dropout linear regulator. The device included pass element, error amplifier, band-gap, current limit and thermal shutdown circuitry.The characteristics of low dropout voltage and low quiescent current make it suitable for low power applications, for example, battery powered devices. The typical quiescent current is approximately 65µA.Built-in current-limit and thermal-shutdown functions prevent IC from damage in fault conditions.The AP7313 is available in SOT23 package with different pin-outs.

  • 150mA Low Dropout Regulator in 3-pin package
  • Very low IQ over full load: 65µA
  • Wide input voltage range: 2V to 6V
  • Fixed output options: 1.0V to 3.3V
  • PSRR: 65dB at 100Hz
  • Fast start-up time: 80µs
  • Stable with low ESR, 1µF ceramic output capacitor
  • Excellent Load/Line Transient Response
  • Low dropout: 150mV typical at 150mA
  • Current limit protection
  • Short circuit protection
  • Thermal shutdown protection
  • Ambient temperature range: -40°C to 85°C
  • SOT23 and SOT23R: Available in "Green"" Molding Compound (No Br, Sb)
  • Lead Free Finish/RoHS Compliant
"

Technical Attributes

Find Similar Parts

Description Value
2 %
6 V
2 V
6 to 2 V
230 °C/W
Matte Tin
0.2 %/V
0.6 %
260
0.3@150mA V
0.075 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 85 °C
85 °C
-40 °C
0.15 A
Fixed
2.8 V
3SOT-23R
3
Positive
2.9 x 1.3 x 1 mm
2.8V 150mA LDO Voltage Regulators
SOT-23R
0.15@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.08134
6000+
$0.08092
12000+
$0.08051
24000+
$0.0801
48000+
$0.07968