AP7313-28SAG-7
LDO Regulator Pos 2.8V 0.15A 3-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: AP7313-28SAG-7
Secondary Manufacturer Part#: AP7313-28SAG-7
- RoHS 10 Compliant
- Tariff Charges
The AP7313 is a 150mA, fixed output voltage, low dropout linear regulator. The device included pass element, error amplifier, band-gap, current limit and thermal shutdown circuitry.The characteristics of low dropout voltage and low quiescent current make it suitable for low power applications, for example, battery powered devices. The typical quiescent current is approximately 65µA.Built-in current-limit and thermal-shutdown functions prevent IC from damage in fault conditions.The AP7313 is available in SOT23 package with different pin-outs.
- 150mA Low Dropout Regulator in 3-pin package
- Very low IQ over full load: 65µA
- Wide input voltage range: 2V to 6V
- Fixed output options: 1.0V to 3.3V
- PSRR: 65dB at 100Hz
- Fast start-up time: 80µs
- Stable with low ESR, 1µF ceramic output capacitor
- Excellent Load/Line Transient Response
- Low dropout: 150mV typical at 150mA
- Current limit protection
- Short circuit protection
- Thermal shutdown protection
- Ambient temperature range: -40°C to 85°C
- SOT23 and SOT23R: Available in Green" Molding Compound (No Br, Sb)
- Lead Free Finish/RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 6 V | ||
| 2 V | ||
| 6 to 2 V | ||
| 207 °C/W | ||
| Matte Tin | ||
| 0.2 %/V | ||
| 0.6 % | ||
| 260 | ||
| 0.3@150mA V | ||
| 0.075 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.15 A | ||
| Fixed | ||
| 2.8 V | ||
| 3SOT-23 | ||
| 3 | ||
| Positive | ||
| 2.9 x 1.3 x 1 mm | ||
| 2.8V 150mA LDO Voltage Regulators | ||
| SOT-23 | ||
| 0.15@150mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |