PDP SEO Portlet

AP7312-1833W6-7

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP7312-1833W6-7
Secondary Manufacturer Part#: AP7312-1833W6-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
6 V
2 V
6 to 2 V
140 °C/W
Matte Tin
0.2 %/V
0.6 %
260
0.3@150mA|0.2@150mA V
0.08 mA
Surface Mount
MSL 1 - Unlimited
2
6
2
-40 to 85 °C
85 °C
-40 °C
0.15 A
Fixed
1.8, 3.3 V
6SOT-26
6
Positive
3 x 1.6 x 1.1 mm
1.8V 3.3V 150mA LDO Voltage Regulators
SOT-26
0.2@150mA|0.15@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  9000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.17518
6000+
$0.16905
12000+
$0.1666
24000+
$0.16415
48000+
$0.1617