AP7312-1533W6-7
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: AP7312-1533W6-7
Secondary Manufacturer Part#: AP7312-1533W6-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 6 V | ||
| 2 V | ||
| 6 to 2 V | ||
| 140 °C/W | ||
| Matte Tin | ||
| 0.2 %/V | ||
| 0.6 % | ||
| 260 | ||
| 0.3@150mA|0.2@150mA V | ||
| 0.08 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 6 | ||
| 2 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.15 A | ||
| Fixed | ||
| 1.5, 3.3 V | ||
| 6SOT-26 | ||
| 6 | ||
| Positive | ||
| 3 x 1.6 x 1.1 mm | ||
| 1.5V 3.3V 150mA LDO Voltage Regulators | ||
| SOT-26 | ||
| 0.2@150mA|0.15@150mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |