PDP SEO Portlet

AP7312-1233W6-7

LDO Regulator Pos 1.2V3.3V 0.15A 6-Pin SOT-26 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP7312-1233W6-7
Secondary Manufacturer Part#: AP7312-1233W6-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AP7312-1233W6-7 is a dual fixed output voltage low-dropout Linear Regulator includes the pass element, error amplifier, band-gap, current limit and thermal shutdown circuitry which protect the IC from damage in fault conditions. The device offers with 1.2/3.3V output voltage. The device has two enable pins (EN1 and EN2) to independently turn the respective channel on when a logic high level is applied. The characteristics of low-dropout voltage and low quiescent current make it suitable for low power applications. The typical quiescent current is approximately 60µA.

  • Excellent load/line transient response
  • Current limit protection
  • Short circuit protection
  • Thermal shutdown protection
  • 150mA low-dropout regulator with EN
  • 65dB at 1kHz High PSRR
  • 60µs Fast start-up time

Technical Attributes

Find Similar Parts

Description Value
2 %
6 V
2 V
6 to 2 V
140 °C/W
Matte Tin
0.2 %/V
0.6 %
260
0.3@150mA|0.2@150mA V
0.08 mA
Surface Mount
MSL 1 - Unlimited
2
6
2
-40 to 85 °C
85 °C
-40 °C
0.15 A
Fixed
1.2, 3.3 V
6SOT-26
6
Positive
3 x 1.6 x 1.1 mm
1.2V 3.3V 150mA LDO Voltage Regulators
SOT-26
0.2@150mA|0.15@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.17871
6000+
$0.1774
12000+
$0.17461
24000+
$0.1719
48000+
$0.16988