PDP SEO Portlet

AP7311-18WG-7

LDO Voltage Regulator, Fixed, 2 to 6 V in, 150 mV Drop, 1.8 V/150 mA out, SOT-25-5

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP7311-18WG-7
Secondary Manufacturer Part#: AP7311-18WG-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AP7311 is a 150mA, adjustable and fixed output voltage, low dropout linear regulator. The device included pass element, error amplifier, band-gap, current limit and thermal shutdown circuitry. The device is turned on when EN pin is set to logic high level.The characteristics of low dropout voltage and low quiescent current make it suitable for low power applications, for example, battery powered devices. The typical quiescent current is approximately 65µA.Built-in current-limit and thermal-shutdown functions prevent IC from damage in fault conditions.The AP7311 is available in SOT25 package.

  • 150mA Low Dropout Regulator with EN
  • Very low IQ over full load: 65µA
  • Wide input voltage range: 2V to 6V
  • Wide adjustable output: 0.8V to 5.0V
  • Fixed output options: 1.0V to 3.3V
  • PSRR: 65dB at 100Hz
  • Fast start-up time: 80µs
  • Stable with low ESR, 1µF ceramic output capacitor
  • Excellent Load/Line Transient Response
  • Low dropout: 150mV typical at 150mA
  • Current limit protection
  • Short circuit protection
  • Thermal shutdown protection
  • Ambient temperature range: -40°C to 85°C
  • SOT25: Available in “Green” Molding Compound (No Br, Sb)
  • Lead Free Finish/RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
2 %
6 V
2 V
6 to 2 V
190 °C/W
Matte Tin
0.2 %/V
0.6 %
260
0.075 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 85 °C
85 °C
-40 °C
0.15 A
Fixed
1.8 V
5SOT-25
5
Positive
3 x 1.6 x 1.1 mm
1.8V 150mA LDO Voltage Regulators
SOT-25
0.15@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.08526
6000+
$0.08482
12000+
$0.08439
24000+
$0.08396
48000+
$0.08352