PDP SEO Portlet

AP7215-33SG-13

LDO Regulator Pos 3.3V 0.6A 8-Pin SOP T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP7215-33SG-13
Secondary Manufacturer Part#: AP7215-33SG-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AP7215 low-dropout linear regulator operates from a 3.3V to 5.5V supply and delivers a guaranteed 600mA continuous load current.The high-accuracy output voltage is preset to an internally trimmed voltage. An active-low open-drain reset output remains asserted for at least 20ms (TYP) after input voltage rises above the reset threshold.The space-saving SOP-8L and SOT89-3L package are suitable for “pocket” and hand-held applications.

  • Very Low Dropout Voltage
  • Low Current Consumption: Typ. 50µA
  • Output Voltage: 3.3V
  • Guaranteed 600mA Output
  • Input Range up to 5.5V
  • Current Limit Protection
  • Stable with either electrolytic capacitor or low-ESR MLCC (multi-layer ceramic capacitor) Low Temperature Coefficient
  • SOP-8L and SOT89-3L: Available in “Green” Molding Compound (No Br, Sb)
  • Lead Free Finish / RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.17738
5000+
$0.17648
10000+
$0.17557
20000+
$0.17466
40000+
$0.17376