PDP SEO Portlet

AP7176BFN-7

LDO Voltage Regulator, Adjustable, 1.2 to 3.65 V in, 330 mV Drop, 0.8 to 3.65 V/3A out, U-DFN3030-10

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP7176BFN-7
Secondary Manufacturer Part#: AP7176BFN-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AP7176B is a 3.0A ultra low-dropout (LDO) linear regulator that features an enable input and a power-good output.The enable input and power-good output allow users to configure power management solutions that can meet the sequencing requirements of FPGAs, DSPs, and other applications with different start-up and power-down requirements.The AP7176B features two supply inputs, for power conversion supply and control. With the separation of the control and the power input very low dropout voltages can be reached and power dissipation is reduced.A precision reference and feedback control deliver 1.5% accuracy over load, line, and operating temperature ranges.The AP7176B is available in SO-8EP, MSOP-8EP and U-DFN3030- 10 package with an exposed PAD to reduce the junction to case resistance and extend the temperature range it can be used in.

  • VIN Range: 1.2V to 3.65V VCNTL 3.0V to 5.5V
  • Adjustable Output Voltage
  • Continuous Output Current IOUT = 3A
  • Fast Transient Response
  • Power on reset monitoring on VCNTL and VIN
  • Internal Soft-Start
  • Stable with Low ESR MLCC Capacitors
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value
1.5 %
3.65 V
1.2 V
1.2 to 5.5 V
60 °C/W
20 °C/W
Gold over Nickel Palladium
0.15 %/V
0.25 %
260
0.38@3A|0.36@3A|0.35@3A V
Surface Mount
MSL 1 - Unlimited
1
10
3
-40 to 85 °C
85 °C
-40 °C
3 A
Adjustable
0.8 to 3.27 V
10UDFN
10
Positive
3 x 3 x 0.58
Adj 3A LDO Voltage Regulators
0.8 V
Industrial
uDFN
0.33@3A|0.31@3A|0.3@3A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  258000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.15522
6000+
$0.1539
12000+
$0.15126
24000+
$0.14861
48000+
$0.14597