PDP SEO Portlet

AP7173-SPG-13

LDO Regulator Pos 0.8V to 3.3V 1.5A 8-Pin SOP EP T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP7173-SPG-13
Secondary Manufacturer Part#: AP7173-SPG-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AP7173 is a 1.5A low-dropout (LDO) linear regulator that features a user-programmable soft-start, an enable input and a power-good output.The soft-start reduces inrush current of the load capacitors and minimizes stress on the input power source during startup. The enable input and power-good output allow users to configure power management solutions that can meet the sequencing requirements of FPGAs, DSPs, and other applications with different start-up and power-down requirements.The AP7173 is stable with any type of output capacitor of 2.2µF or more. A precision reference and feedback control deliver 2% accuracy over load, line, and operating temperature ranges. The AP7173 is available in both DFN3030-10 and SO-8EP packages.

  • Low VIN and wide VIN range: 1.0V to 5.5V
  • Bias voltage (VVCC) range: 2.7V to 5.5V
  • Low VOUT range: 0.8V to 3.3V
  • Low dropout: 165mV typical at 1.5A, VVCC = 5V
  • 2% accuracy over line, load and temperature range
  • Power-Good (PG) output for supply monitoring and for sequencing of other supplies
  • Programmable soft-start provides linear voltage startup
  • Bias supply permits low VIN operation with good transient response
  • Stable with any output capacitor . 2.2µF
  • DFN3030-10 and SO-8EP: available in Green" molding compound (No Br, Sb)
  • Lead-free finish/ RoHS Compliant
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.17057
5000+
$0.16135
10000+
$0.1571
20000+
$0.15308
40000+
$0.14925