PDP SEO Portlet

AP7115-18SEG-7

LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-353 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP7115-18SEG-7
Secondary Manufacturer Part#: AP7115-18SEG-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AP7115 is a 150mA, fixed output voltage, low dropout linear regulator. The device includes pass element, error amplifier, band gap reference, current-limit and thermal shutdown circuit. The characteristics of low dropout voltage and low quiescent current make it suitable for use in battery powered devices. The typical quiescent current is approximately 50ìA. Several fixed output voltages are available from 1.0V to 3.5V. Additional protection is provided with built-in current-limit and thermal-shutdown functions.

  • Wide input voltage range from 2.5V to 5.5V
  • 200mV low dropout voltage at 150mA output current
  • Guaranteed 150mA output current.
  • Low quiescent current 50µA
  • Output voltage from 1.0V to 3.5V
  • ±2% output voltage accuracy
  • Low temperature drift at output voltage
  • High PSRR
  • Fast transient response
  • Current limit protection
  • Short circuit protection
  • Thermal shutdown protection
  • SOT25 and SOT353: Available in “Green” Molding compound (No Br, Sb)
  • Lead Free Finish/RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
2 %
5.5 V
2.5 V
5.5 to 2.5 V
337 °C/W
121 °C/W
Matte Tin
0.1 %/V
0.006 %/mA
260
0.3@150mA V
0.08 mA
Surface Mount
MSL 3 - 168 hours
1
5
1
-40 to 85 °C
85 °C
-40 °C
0.15 A
Fixed
1.8 V
5SOT-353
5
Positive
2.2 x 1.35 x 1 mm
1.8V 150mA LDO Voltage Regulators
SOT-353
0.2@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: