PDP SEO Portlet

AP6714M10G-13

Conv DC-DC Single Step Up 0.9V to 5.5V 10-Pin MSOP T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP6714M10G-13
Secondary Manufacturer Part#: AP6714M10G-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AP6714 is fully integrated synchronous current mode boost converter which provides a complete power supply solution for all one-cell, two-cell, three cell, alkaline, NiCd or NiMh or single-cell Lithion battery powered products. They improve performanc

  • 94% Efficient Step-Up DC to DC Converter
  • Wide Input Range 0.9V to 5.5V
  • 1.8V to 5.5V Adjustable Output Voltage
  • 1.8MHz Operating Frequency
  • Current Mode Operation for faster transient response and better loop stability

Technical Attributes

Find Similar Parts

Description Value
94 %
5.5 V
900 mV
Matte Tin
5 mV
10 mV
260
5.5 V
0.9 V
Surface Mount
MSL 3 - 168 hours
1
10
1
1 V
-40 to 85 °C
85 °C
-40 °C
1.6 A
Adjustable
1.8 to 5.5 V
10MSOP
10
3 x 3 x 0.86 mm
MSOP
2200 kHz
1.8 MHz
Synchronous Boost (Step Up)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.34876
5000+
$0.34619
10000+
$0.34075
20000+
$0.33548
40000+
$0.33153