AP64202SP-13
Manufacturer:Diodes Incorporated
Product Category:
ICs, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: AP64202SP-13
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 Pins | ||
| Adjustable | ||
| 800 mV | ||
| Synchronous Buck (Step Down) | ||
| null | ||
| 40 V | ||
| 88 % | ||
| -40 °C | ||
| 2 A | ||
| 40 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| SOIC-EP | ||
| 85 °C | ||
| 500 kHz | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |