PDP SEO Portlet

AP63357QZV-7

DC / DC Switching Regulator, AEC-Q100, Synchronous Buck, 3.5 A, 0.8V to 32V, V-DFN3020-9, 125 °C

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP63357QZV-7
Secondary Manufacturer Part#: AP63357QZV-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AP63357QZV-7 is an automotive-compliant, synchronous buck converter with a wide input voltage range of 3.8V to 32V. The device fully integrates a 74mohm high-side power MOSFET and a 40mohm low-side power MOSFET to provide high-efficiency step-down DC-DC conversion. The device is easily used by minimizing the external component count due to its adoption of peak current mode control along with its integrated loop compensation network. The design is optimized for electromagnetic interference (EMI) reduction. The device has a proprietary gate driver scheme to resist switching node ringing without sacrificing MOSFET turn-on and turn-off times, which reduces high-frequency radiated EMI noise caused by MOSFET switching. Applications include 12V automotive power systems, automotive infotainment, automotive instrument clusters, automotive body electronics and lighting, automotive telematics, advanced driver assistance systems.

  • Device temperature grade 1: -40°C to +125°C TA range
  • Device HBM ESD classification level H2, device CDM ESD classification level C5
  • 3.5A continuous output current
  • Proprietary gate driver design for best EMI reduction, low-dropout (LDO) mode
  • Frequency spread spectrum (FSS) to reduce EMI, precision enable threshold to adjust UVLO
  • Undervoltage lockout (UVLO), output undervoltage protection (UVP)
  • Cycle-by-cycle peak current limit, thermal shutdown
  • AEC-Q100 qualified, PPAP capable
  • Shutdown supply current is 0.6µA typ at VEN = 0V, TJ = +25°C, VIN = 12V
  • V-DFN3020-13/SWP (type A1) package

Technical Attributes

Find Similar Parts

Description Value
86 %
VDFN
Surface Mount
32 V
3.8 V
1
9
125 °C
-40 °C
3.5A A
Adjustable
32V V
800mV mV
AEC-Q100
450 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.51886
6000+
$0.49081
12000+
$0.4779
24000+
$0.46564
48000+
$0.45959