AP63356QZV-7
DC / DC Switching Regulator, AEC-Q100, Synchronous Buck, 3.5 A, 0.8V to 32V, V-DFN3020-9, 125 °C
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 86 % | ||
| VDFN | ||
| Surface Mount | ||
| 32 V | ||
| 3.8 V | ||
| 1 | ||
| 9 | ||
| 125 °C | ||
| -40 °C | ||
| 3.5A | ||
| Adjustable | ||
| 32V | ||
| 800mV | ||
| AEC-Q100 | ||
| 450 kHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |