PDP SEO Portlet

AP63301WU-7

3.8V to 32V Input 3A Low IQ Synchronous Buck Converter with Enhanced EMI Reduction 6-Pin TSOT-26 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP63301WU-7
Secondary Manufacturer Part#: AP63301WU-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AP63301WU-7 is a synchronous buck converter. The device fully integrates a 75mohm high-side power MOSFET and a 40mohm low-side power MOSFET to provide high-efficiency step-down DC-DC conversion. The device is easily used by minimizing the external component count due to its adoption of peak current mode control along with its integrated loop compensation network. The design is optimized for electromagnetic interference (EMI) reduction. The device has a proprietary gate driver scheme to resist switching node ringing without sacrificing MOSFET turn-on and turn-off times, which reduces high-frequency radiated EMI noise caused by MOSFET switching. Applications include 5V, 12V, and 24V distributed power bus supplies, flat screen TV sets and monitors, power tools and laser printers, white goods and small home appliances, FPGA, DSP, and ASIC supplies, home audio, network systems, gaming consoles, consumer electronics, and general-purpose point of load.

  • Wide input voltage range of 3.8V to 32V
  • 3A continuous output current
  • Proprietary gate driver design for best EMI reduction
  • Low-dropout (LDO) mode, precision enable threshold to adjust UVLO
  • Undervoltage lockout (UVLO), output overvoltage protection (OVP)
  • Cycle-by-cycle peak current limit, thermal shutdown
  • Shutdown supply current is 1µA typ at VEN = 0V, TA = +25°C, VIN = 12V
  • PWM operation mode
  • TSOT26 package
  • Operating ambient temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.39229
6000+
$0.37108
12000+
$0.36132
24000+
$0.35205
48000+
$0.34325