AP63300WU-7
3.8V to 32V Input 3A Low IQ Synchronous Buck Converter with Enhanced EMI Reduction 6-Pin TSOT-26 T/R
- RoHS 10 Compliant
- Tariff Charges
AP63300WU-7 is a synchronous buck converter. The device fully integrates a 75mohm high-side power MOSFET and a 40mohm low-side power MOSFET to provide high-efficiency step-down DC-DC conversion. The design is optimized for electromagnetic interference (EMI) reduction. The device has a proprietary gate driver scheme to resist switching node ringing without sacrificing MOSFET turn-on and turn-off times, which reduces high-frequency radiated EMI noise caused by MOSFET switching. It also features frequency spread spectrum (FSS) with a switching frequency jitter of ±6%, which reduces EMI by not allowing emitted energy to stay in any one frequency for a significant period of time. Applications include 5V, 12V, and 24V distributed power bus supplies, flat screen TV sets and monitors, power tools and laser printers, white goods and small home appliances, FPGA, DSP, and ASIC supplies, home audio, network systems, gaming consoles, consumer electronics, and general-purpose point of load.
- Wide input voltage range of 3.8V to 32V
- 3A continuous output current
- Proprietary gate driver design for best EMI reduction
- Low-dropout (LDO) mode, precision enable threshold to adjust UVLO
- Undervoltage lockout (UVLO), output overvoltage protection (OVP)
- Cycle-by-cycle peak current limit, thermal shutdown
- Shutdown supply current is 1µA typ at VEN = 0V, TA = +25°C, VIN = 12V
- PFM/PWM operation mode
- TSOT26 package
- Operating ambient temperature range from -40 to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 Pins | ||
| Adjustable | ||
| 800 mV | ||
| Synchronous Buck (Step Down) | ||
| null | ||
| 32 V | ||
| 88 % | ||
| -40 °C | ||
| 3 A | ||
| 31 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| TSOT-26 | ||
| 85 °C | ||
| 500 kHz | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |