PDP SEO Portlet

AP63205WU-7

DC-DC Switching Regulator, Synchronous Buck, 3.8V to 32V in, 5V out, 2A out, TSOT-26-6

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP63205WU-7
Secondary Manufacturer Part#: AP63205WU-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AP63205WU-7 is a synchronous buck converter with enhanced EMI reduction. It has a wide input voltage range of 3.8V to 32V and fully integrates a 125mohm high-side power MOSFET and a 68mohm low side power MOSFET to provide high-efficiency step-down DC/DC c

  • 1.1MHz switching frequency, 5V VOUT, supply voltage range from 3.8 to 32V (TA = +25°C)
  • 2A continuous output current, 0.8V ±1% reference voltage
  • Supports pulse frequency modulation (PFM)
  • Proprietary gate driver design for be

Technical Attributes

Find Similar Parts

Description Value
88 %
TSOT-26
Surface Mount
32 V
3.8 V
1
6
85 °C
-40 °C
2A A
Fixed
5V V
1.1 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  9000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.33946
6000+
$0.33272
12000+
$0.32794
24000+
$0.3233
48000+
$0.314