PDP SEO Portlet

AP63201WU-7

DC-DC Switching Step-Down Regulator, Adjustable, 3.8V to 32V in, 0.8V to 32V out, 2A out, TSOT-26-6

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP63201WU-7
Secondary Manufacturer Part#: AP63201WU-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AP63201WU-7 is a synchronous buck converter that fully integrates a 125mohm high-side power MOSFET and a 68mohm low-side power MOSFET to provide high-efficiency step-down DC/DC conversion. It has optimized designs for electromagnetic interference (EMI) reduction. The converter features frequency spread spectrum (FSS) with a switching frequency jitter of ±6%, which reduces EMI by not allowing emitted energy to stay in any one frequency for a significant period of time. It also has a proprietary gate driver scheme to resist switching node ringing without sacrificing MOSFET turn-on and turn-off times, which further erases high-frequency radiated EMI noise caused by MOSFET switching. Applications include 12V and 24V distributed power bus supplies, flat screen TV sets and monitors, power tools and laser printers, white goods and small home appliances, FPGA, DSP, and ASIC supplies, home audio, network systems, set-top boxes, gaming consoles, and consumer electronics.

  • Wide input voltage range of 3.8V to 32V
  • 2A continuous output current
  • Proprietary gate driver design for best EMI reduction
  • Frequency spread spectrum (FSS) to reduce EMI, precision enable threshold to adjust UVLO
  • Protection circuitry, overvoltage protection cycle-by-cycle peak current limit, thermal shutdown
  • Shutdown supply current is 1µA typ at VEN = 0V, TA = +25°C, VIN = 12V
  • Minimum on time is 80ns at TA = +25°C, VIN = 12V
  • Frequency spread spectrum is ±6% typ at TA = +25°C, VIN = 12V
  • PWM mode, 500kHz frequency, adjustable output voltage
  • Operating ambient temperature range from -40 to 85°C, TSOT26 package

Technical Attributes

Find Similar Parts

Description Value
88 %
32 V
3.8 V
1
6
85 °C
-40 °C
32V
AP63201 Series
500 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.37586
6000+
$0.35554
12000+
$0.34618
24000+
$0.33731
48000+
$0.32888