PDP SEO Portlet

AP62200WU-7

DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), Single Output, 800 mV to 7 V, 2 A, 750 kHz, 6 Pins, TSOT-26

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP62200WU-7
Secondary Manufacturer Part#: AP62200WU-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AP62200WU-7 is a synchronous buck converter. The device fully integrates a 90mohm high-side power MOSFET and a 65mohm low-side power MOSFET to provide high-efficiency step-down DC-DC conversion. The device is easily used by minimizing the external component count due to its adoption of Constant On-Time (COT) control to achieve fast transient response, easy loop stabilization, and low output voltage ripple. The device has a proprietary gate driver scheme to resist switching node ringing without sacrificing MOSFET turn-on and turn-off times, which reduces high-frequency radiated EMI noise caused by MOSFET switching. Applications include 5V and 12V distributed power bus supplies, flat screen TV sets and monitors, white goods and small home appliances, FPGA, DSP, and ASIC supplies, home audio, network systems, gaming consoles, consumer electronics, general purpose point of load.

  • Up to 84% efficiency at 5mA light load
  • Proprietary gate driver design for best EMI reduction
  • Undervoltage lockout (UVLO), cycle-by-cycle valley current limit, thermal shutdown
  • Supply voltage range from 4.2 to 18V
  • Output voltage is 7V max at TA=+25°C
  • Shutdown supply current is 1.3µA typ at VEN=0V, TJ=+25°C, VIN=12V
  • Quiescent supply current is 135µA typ at VFB=0.85V, TJ=+25°C, VIN=12V
  • PFM/PWM operation mode
  • TSOT26 (standard) package
  • Operating junction temperature range from -40 to +125°C

Technical Attributes

Find Similar Parts

Description Value
84 %
TSOT-26
Surface Mount
18 V
4.2 V
1
6
85 °C
-40 °C
2A A
Adjustable
7V V
800mV mV
750 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  21000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.12608
6000+
$0.12358
12000+
$0.1218
24000+
$0.12008
48000+
$0.11662