PDP SEO Portlet

AP6015-M10G-13

DC-DC Switching Buck (Step Down) Regulator, Adj., 2.5V-5.5Vin, 800mV-5.5V/800mA out, 1.2MHz, MSOP-10

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP6015-M10G-13
Secondary Manufacturer Part#: AP6015-M10G-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AP6015 is the first device in a family of low-noise current mode synchronous step-down DC-DC converters. It is ideally suited for systems powered by either a 1-cell Li-ion battery or a 2- to 3-cell NiCd/ NiMH/ Alkaline battery.The AP6015 is a synchronous PWM converter with integrated N- and P-channel power MOSFET switches. Compared to the asynchronous topology, synchronous rectification offers the benefits of higher efficiency and reduced component count. The high operating frequency of 1MHz allows small inductor and capacitor to be used. This results in small pcb area. During shut-down, the standby current drops to 1µA or less. The AP6015 is available in the 10-pin MSOP package. It operates over a free-air temperature range of -40 degC to 85 degC.

  • High efficiency synchronous step-down converter with greater than 94%
  • Current Mode Operation for faster transient response and better loop stabilization
  • 2.5V to 5.5V operating input voltage range
  • Adjustable output voltage range from 0.8V to VIN
  • Fixed output voltage options: 1.8V, 2.5V and 3.3V
  • Up to 800mA output current
  • High efficiency over a wide range of load currents
  • PWM operation mode
  • Internal soft-start function
  • Typical quiescent current of 150µA
  • MSOP-10L: Available in “Green” Molding Compound (No Br, Sb)
  • Lead Free Finish/ RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
94 %
5.5 V
2.5 V
Matte Tin
0.3 %/V
0.8 %
260
5.5 V
5 V
Surface Mount
MSL 3 - 168 hours
1
10
1
2, 5.5 V
-40 to 85 °C
85 °C
-40 °C
0.8 A
Adjustable
0.8 to 5.5 V
10MSOP
10
3 x 3 x 0.86 mm
MSOP
1200 kHz
1 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 430 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.33015
5000+
$0.3203
10000+
$0.31101
20000+
$0.30014
40000+
$0.29