PDP SEO Portlet

AP5726WUG-7

LED DRVR 6Segment 3.3V/5V 6-Pin TSOT-23 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP5726WUG-7
Secondary Manufacturer Part#: AP5726WUG-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AP5726 is a step-up DC/DC converter specifically designed to drive white LEDs with a constant current. The device can drive 2 ~ 6 LEDs in series from a Li-Ion cell. Series connection of the LEDs provides identical LED currents resulting in uniform brightness and eliminates the need for ballast resistors. For driving higher number of LEDs, AP5726 also supports a single feedback of parallel connected multiple strings of equal number of LEDs.The AP5726 switches at 1.2MHz that allows the use of tiny external components. A low 0.31V feedback voltage minimizes power loss in the current setting resistor for better efficiency.

  • High efficiency: 84% typical
  • Fast 1.2MHz switching frequency
  • Current limit and UVLO protections
  • Internal Thermal Shutdown
  • Internal Over Voltage Protection
  • Integrated soft-start function
  • SOT26, TSOT23-6 and DFN2020C-6: Available in “Green” Molding Compound (No Br, Sb)
  • Lead Free Finish/ RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
MSL 1 - Unlimited
6TSOT-23
6
2.9 x 1.6 x 0.9 mm
TSOT-23

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.21284
6000+
$0.21175
12000+
$0.21066
24000+
$0.20958
48000+
$0.20849