PDP SEO Portlet

AP5724WG-7

LED Driver DC/DC, Boost (Step Up), Non Isolated, 2.7 V to 5.5 V, 750 mA, 26 V, 1.2 MHz, 6 Pins, SOT-26

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP5724WG-7
Secondary Manufacturer Part#: AP5724WG-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AP5724 is a step-up DC/DC converter specifically designed to drive white LEDs with a constant current. The device can drive 2 ~ 6 LEDs in series from a Li-Ion cell. Series connection of the LEDs provides identical LED currents resulting in uniform bri

  • High Efficiency: 84% Typical
  • Fast 1.2MHz Switching Frequency
  • Current Limit and UVLO Protections
  • Internal Thermal Shutdown
  • Internal Over Voltage Protection
  • Integrated Soft-Start Function
  • SOT26, TSOT26

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
MSL 1 - Unlimited
6SOT-26
6
3 x 1.7 x 1.2 mm
SOT-26
Boost (Step Up)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.16894
6000+
$0.16769
12000+
$0.16505
24000+
$0.1625
48000+
$0.16059