PDP SEO Portlet

AP5100WG-7

Conv DC-DC Single Step Down 4.75V to 24V 6-Pin SOT-26 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP5100WG-7
Secondary Manufacturer Part#: AP5100WG-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AP5100 is a current mode step-down converter with a built-in power MOSFET to enable smallest solution size power conversion.With the low series resistance power switch it enables a constant output current of up to 1.2A over a wide input supply range. The load and line regulation has excellent response time over the operating input voltage and temperature range. The AP5100 is self protected, through a cycle-by-cycle current limiting algorithm and an on chip thermal protection. The AP5100 will provide the voltage conversion with a low count of widely available standard external components.

  • VIN 4.75V to 24V
  • Load current of up to 1.2A
  • Internal Power MOSFET
  • Stable with Low ESR Ceramic Output Capacitors
  • Up to 90% Efficiency
  • 0.1µA Shutdown Mode
  • Fixed 1.4MHz Frequency
  • Thermal Shutdown
  • Cycle-by-Cycle Over Current Protection
  • Resistor divider adjustable Output: 0.81V to 15V
  • SOT26: Available in “Green” Molding Compound (No Br, Sb)
  • Lead Free Finish/RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
90 %
SOT-26
Surface Mount
24 V
4.75 V
Matte Tin
260
24 V
4.75 V
Surface Mount
MSL 1 - Unlimited
1
6
1
-25 to 85 °C
85 °C
-25 °C
1.2 A
1.2A
Adjustable
0.81 to 15 V
15V
810mV
6SOT-26
6
3 x 1.6 x 1.1 mm
SOT-26
1100 to 1700 kHz
1.4 MHz
Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.21429
6000+
$0.20833
12000+
$0.20548
24000+
$0.2027
48000+
$0.2