AP43781DKZ-13
USB Type C & Power Delivery Controller, 3. V to 24 V, -40 to 85 °C, W-QFN4040-EP
Manufacturer:Diodes Incorporated
Product Category:
Power Management, Drivers & Controllers, USB Type C & Power Delivery Controllers
Avnet Manufacturer Part #: AP43781DKZ-13
Secondary Manufacturer Part#: AP43781DKZ-13
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| OCP, OTP, OVP, SCP, UVP | ||
| W-QFN4040-EP | ||
| Surface Mount | ||
| 24 | ||
| 1 | ||
| 85 °C | ||
| -40 °C | ||
| Sink, Source | ||
| AP43781 Series | ||
| 24 V | ||
| 3.3 V | ||
| USB Type-C and Power Delivery (PD) Controller | ||
| USB PD 3.1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |