PDP SEO Portlet

AP4305UKTR-G1

Constant Voltage and Current Controller 6-Pin SOT-23 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP4305UKTR-G1
Secondary Manufacturer Part#: AP4305UKTR-G1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AP4305 is a highly integrated solution for a constant voltage/constant current mode SMPS application.The AP4305 contains one 1.21V voltage reference with ±0.5% accuracy, one current sensing circuit and two operational amplifiers. Combining the voltage reference with one operational amplifier makes AP4305 an ideal voltage controller for use in adapters and battery chargers. The other low voltage reference combined with the other operational amplifier makes it an ideal current limiter for output low side current sensing.

  • Constant Voltage and Constant Current Control
  • Precision Internal Voltage Reference
  • Few External Components
  • Easy Compensation
  • Low Supply Current: 0.5mA
  • Operating Temperature Range: -40°C to 105°C
  • Totally Lead-free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value
SOT-23
6
-40 to 105 °C
3.02(Max) x 1.7(Max) x 1.3(Max)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.07448
6000+
$0.0741
12000+
$0.07372
24000+
$0.07334
48000+
$0.07296