PDP SEO Portlet

AP3917DS7-13

AC/DC Off Line Converter, Buck (Step Down), Flyback, 85 V to 300 V, Non-Isolated, 7 Pins, SOIC

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP3917DS7-13
Secondary Manufacturer Part#: AP3917DS7-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
300 Vac
85 Vac
Matte Tin
260 °C
265 Vac
700 V
85 Vac
Surface Mount
7
1
-40 to 125 °C
125 °C
-40 °C
7SOIC
7
1 W
1 W
700 V
4.9 x 3.9 x 1.45 mm
Extended Industrial
SOIC
36 kHz
Buck (Step Down), Flyback, Non

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.29229
8000+
$0.27649
16000+
$0.26921
32000+
$0.26231
64000+
$0.25575