PDP SEO Portlet

AP3766K6TR-G1

DC DC Cntrlr Single-OUT Primary Side Regulation Controller 6-Pin SOT-23 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP3766K6TR-G1
Secondary Manufacturer Part#: AP3766K6TR-G1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AP3766 is a high performance AC/DC power supply controller for LED drivers, battery charger and adapter applications. The device uses Pulse Frequency Modulation (PFM) method to build discontinuous conduction mode (DCM) flyback power supplies.The AP3766 provides accurate constant voltage, constant current (CV/CC) regulation while removing the opto-coupler and secondary control circuitry. It also eliminates the need of loop compensation circuitry while maintaining stability. The AP3766 achieves excellent regulation and high average efficiency, yet meets the requirement for no-load consumption less than 30mW.

  • Primary Side Control for Rectangular Constant Current and Constant Voltage Output
  • Sub-microampere Start-up Current
  • 30mW No-load Input Power Feasible
  • Tight CC Regulation Performance
  • Eliminates Opto-coupler and Secondary CV/CC Control Circuitry
  • Eliminates Control Loop Compensation Circuitry
  • Flyback Topology in DCM Operation
  • Random Frequency Modulation to Reduce System EMI
  • Built-in Soft Start
  • Open Feedback Protection
  • Short Circuit Protection
  • SOT26 Package
  • Totally Lead-free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.13637
6000+
$0.13567
12000+
$0.13498
24000+
$0.13428
48000+
$0.13358