PDP SEO Portlet

AP358SG-13

OP Amp Dual GP ±16V/32V 8-Pin SOP T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP358SG-13
Secondary Manufacturer Part#: AP358SG-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AP358 series consists of two independent, high gain, internally frequency compensated operational amplifiers which were designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage.Application areas include transducer amplifiers, dc gain blocks and all the conventional op amp circuits which now can be more easily implemented in single power supply systems. For example, the AP358 series can be directly operated off of the standard +5V power supply voltage which is used in digital systems and will easily provide the required interface electronics without requiring the additional ±15V power supply.

  • Internally frequency compensated for unity gain
  • Large dc voltage gain: 100 dB
  • Very low supply current drain (500µ A)-essentially independent of supply voltage
  • Wide bandwidth (unity gain): 1 MHz (temperature compensated)
  • Input common-mode voltage range includes ground
  • Differential input voltage range equal to the power supply voltage
  • Low input offset voltage: 2mV
  • Wide power supply range:
  • Single supply: 3V to 32V
  • Or dual supplies: ±1.5V to ±16V
  • Large output voltage swing: 0V to V+ - 1.5V
  • Lead Free packages: SOP-8L and PDIP-8L
  • SOP-8L and PDIP-8L: Available in “Green” Molding Compound (No Br, Sb)
  • Lead Free Finish/ RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: