PDP SEO Portlet

AP3428AKTTR-G1

DC-DC Switching Buck Regulator, Adjustable, 2.5 V to 5.5V in, 0.6 V to 5.5 V/1 A out, TSOT-25-6

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP3428AKTTR-G1
Secondary Manufacturer Part#: AP3428AKTTR-G1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
95 %
5.5 V
2.5 V
Matte Tin
260 °C
5.5 V
2.5 V
Surface Mount
1
5
1
3.3 V
-40 to 85 °C
85 °C
-40 °C
1 A
Adjustable
0.6 to 5.5 V
5TSOT-25
5
2.9 x 1.6 x 0.8(Max) mm
Industrial
TSOT-25
1500 kHz
1.5 MHz
Step Down

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.10842
6000+
$0.10762
12000+
$0.10622
24000+
$0.10567
48000+
$0.10512