PDP SEO Portlet

AP3401KTTR-G1

DC/DC Switching Regulator, Adjustable, Buck (Step Down), Single Output, 600 mV to 5.5 V, 1.5 MHz, 6 Pins, TSOT-26

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP3401KTTR-G1
Secondary Manufacturer Part#: AP3401KTTR-G1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AP3401KTTR-G1 is a AP3401 series, 1A step-down DC-DC buck converter. At heavy load, the constant-frequency PWM control performs excellent stability and transient response. No external compensation components are required. The AP3401 supports a range of input voltages from 2.5V to 5.5V, allowing the use of a single Li+/Li-polymer cell, multiple Alkaline/NiMH cell, and other standard power sources. The AP3401 employs internal power switch and synchronous rectifier to minimize external part count and realize high efficiency. During shutdown, the input is disconnected from the output and the shutdown current is less than 1µA. Other key features include over-temperature and short circuit protection, and under-voltage lockout to prevent deep battery discharge. Typical applications include post DC-DC voltage regulation, set top boxes, notebook computer and PAD.

  • Adjustable output voltage range from 600mV to 5.5V
  • 100% duty cycle operation
  • Internal soft start
  • No external compensation required
  • Current limit protection
  • Thermal shutdown
  • 1.5MHz switching frequency
  • 95% efficiency
  • 6 pin TSOT-26 package
  • Operating temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value
1
6
-40 to 85 °C
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.09761
6000+
$0.09711
12000+
$0.09661
24000+
$0.09611
48000+
$0.09562