AP33772SDKZ-13-FA01
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| OCP, OTP, OVP, SCP, UVP | ||
| W-QFN4040 | ||
| Surface Mount | ||
| 24 | ||
| 2 | ||
| 85 °C | ||
| -40 °C | ||
| Sink | ||
| 31 V | ||
| 3.3 V | ||
| USB Type-C and Power Delivery (PD) Controller | ||
| USB PD 3.1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |