PDP SEO Portlet

AP331AWRG-7

Analogue Comparator, Precision Voltage, 1 Channels, 1.3 µs, 2V to 36V, ±1V to ±18V, SOT-25R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP331AWRG-7
Secondary Manufacturer Part#: AP331AWRG-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AP331AWRG-7 is a precision voltage comparator with a low offset voltage specification for comparator which was designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. The comparator also has a unique characteristic in that the input common-mode voltage range includes ground, even though operated from a single power supply voltage. Application areas include limit comparators, simple analogue to digital converters; pulse, square wave and time delay generators; wide range VCO; MOS clock timers; multivibrators and high voltage digital logic gates. The AP331A is designed to directly interface with TTL and CMOS. When operated from both plus and minus power supplies, the AP331A will directly interface with MOS logic where their low power drain is a distinct advantage over standard comparators.

  • Very low supply current drain (0.4mA) – independent of supply voltage
  • Input common-mode voltage range includes ground
  • Differential input voltage range equal to the power supply voltage
  • Output voltage compatible with TTL, DTL, ECL, MOS and CMOS logic systems
  • Reduced VOS drift over temperature, eliminates need for dual supplies, allows sensing near ground
  • Compatible with all forms of logic, power drain suitable for battery operation
  • Input offset voltage is 4mV typ at VCC=5V, TA=25°C
  • Voltage gain is 200V/mV typ at RL > 15kohm, V+=15V, VO=1V to 11V
  • SOT25R package
  • Operating ambient temperature range from 0 to 70°C

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
Differential Comparator
260 °C
Surface Mount
MSL 1 - Unlimited
1
±1|2 V
0 to 70 °C
Open Collector
5SOT-25R
5
Single|Dual
3.1 x 1.7 x 1.3 mm
No
SOT-25R
2V to 36V, ± 1V to ± 18V
Bipolar
1.3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.05854
6000+
$0.05811
12000+
$0.0572
24000+
$0.05631
48000+
$0.05565