PDP SEO Portlet

AP3211KTR-G1

DC/DC Switching Regulator, Adjustable, Asynchronous Buck (Step Down), Single Output, 810 mV to 15 V, 1.5 A, 1.4 MHz, 6 Pins, SOT-23

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP3211KTR-G1
Secondary Manufacturer Part#: AP3211KTR-G1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AP3211 is a 1.4MHz fixed frequency, current mode, PWM buck (step-down) DC-DC converter, capable of driving a 1.5A load with high efficiency, excellent line and load regulation. The device integrates N-channel power MOSFET switch with low on-resistance

  • Input Voltage Range: 4.5V to 18V
  • Output Voltage Adjustable from 0.81V to 15V
  • Fixed 1.4MHz Frequency
  • High Efficiency: up to 92%
  • Output Current: 1.5A
  • Current Mode Control
  • Built-in Over Current Protecti

Technical Attributes

Find Similar Parts

Description Value
92 %
SOT-23
Surface Mount
18 V
4.5 V
260
18 V
4.5 V
Surface Mount
MSL 1 - Unlimited
1
6
1
4.5, 18 V
-40 to 85 °C
85 °C
-40 °C
1.5 A
1.5A A
Adjustable
0.81 to 15 V
15V V
810mV mV
6SOT-23
6
3.1(Max) x 1.7(Max) x 1.3(Max)
Industrial
SOT-23
1100 to 1700 kHz
1.4 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.15594
6000+
$0.15479
12000+
$0.15236
24000+
$0.15
48000+
$0.14824