PDP SEO Portlet

AP3125BKTR-G1

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP3125BKTR-G1
Secondary Manufacturer Part#: AP3125BKTR-G1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
80 %
50 ns
Matte Tin
260 °C
80 %
Surface Mount
1
6
1
No
10.0000, 25.0000 V
-40 to 150 °C
150 °C
-40 °C
350 mA
6SOT-26
6
Secondary Side Controller
3.1 x 1.7 x 1.3 mm
0
SOT-26
25 V
10 V
70 kHz
60 kHz
65 kHz
Flyback
150 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.13916
6000+
$0.13845
12000+
$0.13774
24000+
$0.13703
48000+
$0.13632