PDP SEO Portlet

AP3041MTR-G1

LED Driver, DC/DC, Boost, 1 MHz, 5 V to 27 V, 1 A, 1 Output, -40 °C to 85 °C

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP3041MTR-G1
Secondary Manufacturer Part#: AP3041MTR-G1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AP3041 is a current mode high voltage low-side channel MOSFET controller, which is ideal for boost regulators. It contains all the features needed to implement single-ended primary topology DC/DC converters.The input voltage of AP3041 ranges from 5V to 27V. Its operation frequency is adjustable from 100kHz to 1MHz.The AP3041 has UVLO (Under Voltage Lock Out) circuit. It uses two external resistors to set the UVLO voltage. The AP3041 also has an over output voltage protection to limit the output voltage. The OVP voltage can be set through external resistors. If the output voltage is higher than the OVP high threshold point, it will disable the driver and the system is latched up. The output short circuit protection as well as LED low side short to ground detection function can be applied in system.The AP3041 has other protection functions, such as LED short protection, LED high side short to ground protection, diode short protection, over current protection, over temperature protection and so on.The AP3041 is available in SOIC-16 package.

  • Input Voltage Range: 5V to 27V
  • 1A Peak and 10V MOSFET Gate Driver
  • 20ns Quick MOSFET Gate Driver
  • Duty Cycle Limit of 90%
  • Programmable UVLO
  • PWM Dimming Control
  • Programmable Over Voltage Protection
  • LED Open Protection
  • LED Short Circuit Protection
  • Diode Short Circuit Protection
  • Output Short Circuit Protection
  • LED Low-side Short to Ground Detection
  • OV Pin Under Voltage Protection
  • Over Current Protection
  • Programmable Slope Compensation
  • Adjustable Soft-start
  • Adjustable Protection Delay
  • Fault Status Indication
  • Adjustable Operation Frequency from 100kHz to 1MHz
  • Over Temperature Protection

Technical Attributes

Find Similar Parts

Description Value
27 V
5 V
PWM
260
Surface Mount
MSL 1 - Unlimited
1
-40 to 85 °C
Constant Current
16SOIC
16
10.2(Max) x 4.04(Max) x 1.65(Max)
Industrial
SOIC
100 to 1000 kHz
Boost
Switching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.60173
8000+
$0.5973
16000+
$0.58791
32000+
$0.57881
64000+
$0.572