PDP SEO Portlet

AP3032KTR-G1

LED DRVR Boost 1-CH PWM 38V 6-Pin SOT-23 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP3032KTR-G1
Secondary Manufacturer Part#: AP3032KTR-G1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AP3032KTR-G1 is a white LED step-up converter. It is an inductor-based DC/DC boost converter designed to drive up to 4 rows of LEDs with 7 series for each in parallel for backlight. A constant frequency 1MHz PWM control scheme is employed in this IC, which means tiny external components can be used. Specifically, 1mm tall, 6.8µH inductor and 1µF aluminium output capacitor for the typical application is sufficient. The over output voltage protection is equipped in AP3032, which protects the IC under open load condition. The AP3032 includes UVLO, soft-start, stand-by mode, current limiting and OTSD to protect the circuit under over load condition. Applications include 7’ to 10’ LCD panels, digital photo frame, GPS receiver.

  • Efficiency up to 81% (VIN=5V, IOUT=80mA)
  • Fast 1MHz switching frequency
  • Wide input voltage range: 2.7V to 9V
  • Output over voltage protection, under voltage lockout
  • Cycle-by-cycle current limit: 1.4A
  • Built in soft-start, built in thermal shutdown function
  • Built in standby-mode to achieve high, frequency PWM dimming
  • Maximum duty cycle is 93% typical
  • SOT-23-6 package
  • Temperature range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
9 V
2.7 V
PWM
260
Surface Mount
MSL 1 - Unlimited
1
-40 to 85 °C
Constant Current
38 V
6SOT-23
6
3.02(Max) x 1.7(Max) x 1.3(Max)
Industrial
SOT-23
1000 to 1300 kHz
Boost
Switching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.0783
6000+
$0.0779
12000+
$0.0775
24000+
$0.0771
48000+
$0.0767