AP3031KTR-G1
LED Driver, 1 Output, Boost (Step Up), 2.7V to 16V, 1 MHz, 37V/0.26A Out, SOT-23-6
- RoHS 10 Compliant
- Tariff Charges
AP3031KTR-G1 is a white LED step-up converter. It is an inductor-based DC/DC boost converter designed to drive LED arrays. 1.4A switching current allows AP3031 to be used in different 7' to 10' LCD panel backlights (3*13 LED arrays typically). A constant frequency 1MHz PWM control scheme is employed in this IC, which means tiny external components can be used. Specifically, 1mm tall 4.7µH inductor and 0.47µF output capacitor for the typical application is sufficient. The over output voltage protection is equipped in AP3031, which protects the IC under open load condition. The AP3031 includes UVLO, soft-start, current limit and OTSD to protect the circuit. Typical applications include digital photo frames, GPS receivers, EPC, PDVD.
- Up to 92% efficiency (VIN=9V, IOUT=260mA), up to 84% efficiency (VIN=5V, IOUT=260mA)
- Fast 1MHz switching frequency
- Wide input voltage range: 2.7V to 16V
- Low 200mV feedback voltage
- Output overvoltage protection, built-in soft-start
- Cycle by cycle current limit: 1.4A
- Built-in standby mode to achieve high frequency PWM dimming
- Built-in thermal shutdown function, undervoltage lockout
- SOT-23-6 package
- Temperature range from -40°C to +85°C
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
16 V | ||
2.7 V | ||
PWM | ||
260 | ||
Surface Mount | ||
MSL 1 - Unlimited | ||
1 | ||
-40 to 85 °C | ||
Constant Current | ||
38 V | ||
6SOT-23 | ||
6 | ||
3.02(Max) x 1.7(Max) x 1.3(Max) | ||
Industrial | ||
SOT-23 | ||
750 to 1300 kHz | ||
Boost (Step Up) | ||
Switching |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8542390050 |
Schedule B: | 8542390060 |