PDP SEO Portlet

AP3015KTR-G1

DC/DC Switching Regulator, Adjustable, Boost (Step Up), Single Output, 34 V, 150 kHz, 5 Pins, SOT-23

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP3015KTR-G1
Secondary Manufacturer Part#: AP3015KTR-G1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AP3015A are Pulse Frequency Modulation (PFM) DC/DC converters. These two devices are functionally equivalent except the switching current limit. The AP3015 is designed for higher power systems with 350mA current limit, and the AP3015A is for lower power systems with 100mA current limit. The AP3015A feature a wide input voltage. The operation voltage is ranged from 1.2Vto 12V (1V to 12V for AP3015A). A current limited, fixed off-time control scheme conserves operating current, resulting in high efficiency over a broad range of load current. They also feature low quiescent current, switching current limiting, low temperature coefficient, etc. Fewer tiny external components are required in the applications to save space and lower cost. Furthermore, to ease its use in different systems, a disable terminal is designed to turn on or turn off the chip.

  • Low Quiescent Current In Active Mode (Not Switching): 17µA Typical, In Shutdown Mode: <1µA
  • Low Operating VIN 1.0V Typical for AP3015A
  • Low VCESAT Switch
  • 70mV Typical at 70mA for AP3015A
  • High Output Voltage: up to 34V
  • Fixed Off-Time Control
  • Switching Current Limiting
  • 100mA Typical for AP3015A
  • Operating Temperature Range: -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
81 %
SOT-23
Surface Mount
12 V
1.2 V
0.1 %/V
260
12 V
1.2 V
Surface Mount
MSL 1 - Unlimited
1
5
1
2.7, 18 V
-40 to 85 °C
85 °C
-40 °C
0.35 A
350mA
Adjustable
34 V
34V
5SOT-23
5
3.02(Max) x 1.7(Max) x 1.3(Max)
Industrial
SOT-23
150 kHz
150 kHz
Boost (Step Up)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.1446
6000+
$0.14172
12000+
$0.13969
24000+
$0.13771
48000+
$0.13375