PDP SEO Portlet

AP3012KTR-G1

DC-DC Switching Boost Regulator, Adjustable, 2.6V to 16V in, 29V out, 500mA out, SOT-23-5

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP3012KTR-G1
Secondary Manufacturer Part#: AP3012KTR-G1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AP3012KTR-G1 is a high power, constant frequency, current mode PWM, inductor based, step-up (boost) converter. The converter operates at high frequency (1.5MHz) so that a small, low profile inductor can be used. It has built-in overvoltage protection (OVP) to allow the device goes into shutdown mode when the output voltage exceeds the OVP threshold of 29V. Applications include LCD/OLED display bias supplies, white LED drivers for LCD display backlights, cellular phones.

  • Built-in soft-start to reduce inrush current during startup
  • On-chip overvoltage protection, uses small inductor
  • Uses low ESR ceramic output capacitor
  • Input voltage range from 2.6 to 16V
  • Feedback voltage is 1.25V typ at VIN=5V, VOUT=24V, IOUT=30mA, TA=+25°C
  • Switching frequency range from 1.1 to 1.9MHz
  • Maximum duty cycle is 90% typ at VIN=3V, VSHDN=3V, TA=+25°C
  • FB pin bias current is 45nA typ at VFB=1.25V, VIN=3V, VSHDN=3V, TA=+25°C
  • SOT-23-5 package
  • Operating temperature range from -40 to +85ºC

Technical Attributes

Find Similar Parts

Description Value
81 %
SOT-23
Surface Mount
16 V
2.6 V
260
16 V
2.6 V
Surface Mount
MSL 1 - Unlimited
1
5
1
3.3 V
-40 to 85 °C
85 °C
-40 °C
0.5 A
500mA mA
Adjustable
29 V
29V V
1.25V V
5SOT-23
5
3.02(Max) x 1.7(Max) x 1.3(Max)
Industrial
SOT-23
1100 to 1900 kHz
1.5 MHz
Boost (Step Up)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  9000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.09867
6000+
$0.09673
12000+
$0.09536
24000+
$0.09448
48000+
$0.09399