PDP SEO Portlet

AP2411S-13

USB Power SW Hi Side Single 5.5V 2.5A 8-Pin SO T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP2411S-13
Secondary Manufacturer Part#: AP2411S-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AP2411 is single channel current-limited integrated high-side power switches optimized for Universal Serial Bus (USB) and other hot-swap applications. The family of devices complies with USB standards and is available with both polarities of enable input.The devices have fast short-circuit response time for improved overall system robustness, and have integrated output discharge function to ensure completely controlled discharging of the output voltage capacitor. They provide a complete protection solution for applications subject to heavy capacitive loads and the prospect of short circuit, and offer reverse current blocking, over-current, over-temperature and short-circuit protection, as well as controlled rise time and under-voltage lockout functionality. A 7ms deglitch capability on the open-drain Flag output prevents false over-current reporting and does not require any external components. AP2411 will be latched off after 7ms deglitch.

  • Single Channel Current-Limited Power Switch
  • Output Discharge Function
  • Output Current Latch-Off when OCP Triggered
  • Fast Short-Circuit Response Time: 2µs
  • 2.5A Accurate Current Limiting
  • Reverse Current Blocking
  • 70µO On-Resistance
  • Input Voltage Range: 2.7V - 5.5V
  • Built-In Soft-Start with 0.6ms Typical Rise Time
  • Over-Current and Thermal Protection
  • Fault Report (FLG) with Blanking Time (7ms typ)
  • ESD Protection: 2kV HBM, 200V MM
  • Active Low (AP2401) or Active High (AP2411) Enable
  • Ambient Temperature Range: 40°C to 85°C
  • SO-8, MSOP-8, MSOP-8EP, U-DFN3030-8 and U-DFN2020-6: Available in Green" Molding Compound (No Br, Sb)
  • Lead-Free Finish; RoHS Compliant
  • Halogen and Antimony Free. "Green" Device
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.10297
5000+
$0.10221
10000+
$0.1006
20000+
$0.09905
40000+
$0.09788