PDP SEO Portlet

AP2331FJ-7

Power Load Distribution Switch, High Side, 1 Output, 400 mA, 0.25 ohm, UDFN2020-3

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP2331FJ-7
Secondary Manufacturer Part#: AP2331FJ-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AP2331 is a single channel current-limited integrated high -side power switcher optimized for hot-swap applications. The devices have fast short-circuit response time for improved overall system robustness and provide a complete protection solution for application subject to heavy capacitive loads and the prospect of short circuit. It offers reverse -current blocking, over-current, over-temperature and short-circuit protection, as well as controlled rise time and under-voltage lockout functionality.The device is available in SOT23, SC59 and U-DFN2020 -3 packages.

  • Input Voltage Range: 2.7V-5.2V
  • Fast Short-Circuit Response Time
  • 0.4A Accurate Current Limiting
  • 250mO On-Resistance
  • Reverse-Current Blocking
  • Built-In Soft-Start with 0.7ms Typical Turn-On Time
  • Over-Current Protection
  • Over-Voltage Protection
  • Short- Circuit and Thermal Protection
  • ESD Protection: 3 KV HBM, 300V MM
  • Ambient Temperature Range: -40° C to +85° C
  • Available in “ Green” Molding Compound (N o Br, Sb)
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value
200 mA
5.2 V
2.7 to 5.2 V
Surface Mount
3
1
-40 to 85 °C
85 °C
-40 °C
3U-DFN2020
3
2 x 2 x 0.58
Industrial
uDFN2020
High Side Switch

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.08918
6000+
$0.08872
12000+
$0.08827
24000+
$0.08782
48000+
$0.08736