AP2303MPTR-G1
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Power Management, Voltage Regulators, DDR Termination Regulators
Avnet Manufacturer Part #: AP2303MPTR-G1
Secondary Manufacturer Part#: AP2303MPTR-G1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| PSOP-EP | ||
| Surface Mount | ||
| 1.2 to 5.5 V | ||
| 80 °C/W | ||
| 38 °C/W | ||
| Tin | ||
| 20 mV | ||
| 260 | ||
| 0.0005 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 1.75 A | ||
| Adjustable | ||
| 0.6 to 3 V | ||
| 8PSOP | ||
| 8 | ||
| Positive | ||
| 5.1(Max) x 4(Max) x 1.4(Max) | ||
| AP2303 Series | ||
| 3.3 V | ||
| Industrial | ||
| PSOP | ||
| 0.52@1.75A V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |