PDP SEO Portlet

AP2281-3WG-7

Power Load Distribution Switch IC, High Side, 1 Channel, 6 V, 2 A, 6 Pins, SOT-26

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP2281-3WG-7
Secondary Manufacturer Part#: AP2281-3WG-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AP2281 slew rate controlled load switch is a single P-channel MOSFET power switch designed for high-side load-switching applications. The MOSFET has a typical RDS(ON) of 80mW at 5V, allowing increased load current handling capacity with a low forward voltage drop. The turn-on slew rate of the device is controlled internally.The AP2281 load switch is designed to operate from 1.5V to 6V, making it ideal for 1.8V, 2.5V, 3.3V, and 5V systems. The typical quiescent supply current is only 0.01µA.

  • Wide input voltage range: 1.5V – 6V
  • Low R DS(ON) : 80m ? typical @ 5V
  • Turn-on slew rate controlled
  • AP2281-1: 1ms turn-on rise time
  • AP2281-3: 100µs turn-on rise time with internal discharge
  • Very low turn-on quiescent current: << 1µA
  • Fast load discharge option
  • Temperature range -40°C to +85°C
  • Lead-Free Finish; RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value
2 A
1.5 to 6 V
Matte Tin
260
0 A
Surface Mount
MSL 3 - 168 hours
1
6
1
280 mOhm
-40 to 85 °C
85 °C
-40 °C
6SOT-26
6
3.1 x 1.7 x 1.3 mm
SOT-26
0.21 Ohm
High Side

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.1568
6000+
$0.156
12000+
$0.1552
24000+
$0.1544
48000+
$0.1536