AP2281-3FMG-7
Power Switch Hi Side 0A 6-Pin DFN EP T/R
- RoHS 10 Compliant
- Tariff Charges
The AP2281 slew rate controlled load switch is a single P-channel MOSFET power switch designed for high-side load-switching applications. The MOSFET has a typical RDS(ON) of 80mW at 5V, allowing increased load current handling capacity with a low forward voltage drop. The turn-on slew rate of the device is controlled internally.The AP2281 load switch is designed to operate from 1.5V to 6V, making it ideal for 1.8V, 2.5V, 3.3V, and 5V systems. The typical quiescent supply current is only 0.01µA.
- Wide input voltage range: 1.5V – 6V
- Low R DS(ON) : 80m ? typical @ 5V
- Turn-on slew rate controlled
- AP2281-1: 1ms turn-on rise time
- AP2281-3: 100µs turn-on rise time with internal discharge
- Very low turn-on quiescent current: << 1µA
- Fast load discharge option
- Temperature range -40°C to +85°C
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 A | ||
| 1.5 to 6 V | ||
| Gold | ||
| 260 | ||
| 0 A | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| 280 mOhm | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 6DFN EP | ||
| 6 | ||
| 1.78 x 2.1 x 0.55 mm | ||
| DFN EP | ||
| 0.21 Ohm | ||
| High Side |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |