PDP SEO Portlet

AP2280-1WG-7

Power Load Distribution Switch IC, High Side, 1 Channel, 6 V, 2 A, 5 Pins, SOT-25

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP2280-1WG-7
Secondary Manufacturer Part#: AP2280-1WG-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AP2280 slew rate controlled load switch is a single P-channel MOSFET power switch designed for high-side load-switching or power distribution applications. The MOSFET has a typical RDS(ON) of 80mO at 5V, allowing increased load current handling capability with a low forward voltage drop. The turn-on slew rate of the device is controlled internally to reduce turn-on inrush current.The AP2280 load switch is designed to operate from 1.5V to 6.0V, making it ideal for 1.8V, 2.5V, 3.3V, and 5V systems. The typical quiescent supply current is only 0.004uA, making it ideal for battery powered distribution system where the power consumption is a concern.

  • Wide input voltage range: 1.5V – 6V
  • Low RDS(ON): 80mO typical @ 5V
  • Turn-on slew rate controlled
  • AP2280-1: 100us turn-on rise time
  • AP2280-2: 1ms turn-on rise time
  • Very low turn-on quiescent current: << 1uA
  • Fast load discharge pin
  • Temperature range -40°C to 85°C
  • SOT25 and DFN2018-6: Available in “Green” Molding Compound (No Br, Sb)
  • Lead Free Finish/ RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
2 A
1.5 to 6 V
Matte Tin
260
0 A
Surface Mount
MSL 3 - 168 hours
1
5
1
250 mOhm
-40 to 85 °C
85 °C
-40 °C
5SOT-25
5
3.1 x 1.7 x 1.3 mm
SOT-25
0.2 Ohm
High Side

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.2009
6000+
$0.19988
12000+
$0.19885
24000+
$0.19782
48000+
$0.1968